801-007-16M8-2PA

801-007-16M8-2PA Glenair
Reference Only
Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR
Availability

0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 5 Wks

Quantity
Price
Ext. Price

$451.38
$451.38
$403.44
$806.88
$358.60
$1,434.40
$237.66
$2,376.60
$197.78
$3,955.60
$161.87
$5,665.45
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement08-02
ProductPlugs
Shell Size8
Shell StyleIn-Line
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series801
PackagingEach
Mating StyleAnti Decoupling Spring
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameCadmium, CAS 7440-43-9

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.