68001-216HLF

68001-216HLF Amphenol FCI
Reference Only
Headers & Wire Housings 16P SR UNSHRD HRD .38 GOLD OVER NI
Availability

0 In Stock

18,076 Ship in 3 Days

Product Details

Datasheet

68001-216HLF

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Limited Supply
0 In Stock
18,076 Ship in 3 Days
Additional Stock Lead Time: 5 Wks

Quantity
Price
Ext. Price

$0.543
$5.43
$0.496
$49.60
$0.486
$145.80
$0.44
$220.00
$0.431
$431.00
$0.423
$1,057.50
$0.415
$2,075.00
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions16 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.84 mm
Termination Post Length3.05 mm
TradenameBergStik
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing Gender-
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1.5 kV

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.