ABC03N-20S TE Connectivity / DEUTSCH
Reference Only
Rectangular MIL Spec Connectors RECP SHELL 5 SIZE 20 CONT SOCKET CLEAR
Availability

Standard: 12 In Stock

Product Details

Datasheet

ABC03N-20S

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

12 In Stock
Additional Stock Lead Time: 42 Wks

Quantity
Price
Ext. Price

$130.56
$130.56
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryRectangular MIL Spec Connectors
Number of Positions20 Position
Termination StyleCrimp
Contact GenderSocket (Female)
MIL TypeMIL-DTL-39029
SeriesABC
Mounting AngleStraight
PackagingEach
Connector TypeReceptacle
Contact MaterialPolyetherimide
Contact Size20
Contact TypeSocket
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature+ 65 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Wire Gauge - AWG24-20

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536698000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.