031-8704-508

031-8704-508 ITT Cannon
Reference Only
Circular MIL Spec Contacts KPTC CON 20 SKT A152 CRIMP
Availability

Standard: 0 In Stock

Product Details

Datasheet

031-8704-508

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$0.96
$96.00
$0.82
$164.00
$0.67
$335.00
$0.60
$600.00
$0.55
$1,375.00
$0.41
$2,050.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Contacts
ProductContacts
MIL TypeMIL-C-26482
Termination StyleCrimp
SeriesKPT
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.