030-8614-010

030-8614-010 ITT Cannon
Reference Only
Circular MIL Spec Connector PIN 0 GA CRIMP SILVER (4)
Availability

Standard: 10,692 In Stock

Product Details

Datasheet

030-8614-010

RoHS/Lead

RoHS Compliant

Available Packaging

Bulk

ECAD Model

10,692 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$25.78
$25.78
$25.27
$126.35
$23.98
$239.80
$23.51
$470.20
$23.05
$1,152.50
$18.41
$1,841.00
$16.11
$3,222.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
ProductContacts
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper
SeriesKPT
PackagingBulk
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Wire Gauge4 AWG

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.