030-2097-015

030-2097-015 ITT Cannon
Reference Only
Circular MIL Spec Connector 38999 II CON PIN 22D PCB .297"
Availability

Standard: 0 In Stock

Additional 733 available 22-Aug-24

Product Details

Datasheet

030-2097-015

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$3.39
$6.78
$3.07
$15.35
$2.77
$692.50
$2.72
$1,360.00
$2.66
$2,660.00
$2.61
$6,525.00
$2.56
$12,800.00
Please adjust quantity to Min / Mult value
Min: 2 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
MIL TypeMIL-DTL-38999 I, II, III
Termination StyleSolder
SeriesKPT
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908140
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.