3386F-1-503TLF

3386F-1-503TLF Bourns
Reference Only
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square
Availability

Standard: 210 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

210 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

$1.95
$19.50
$1.91
$95.50
$1.84
$184.00
$1.26
$252.00
$1.23
$369.00
$1.13
$565.00
$1.10
$1,100.00
Please adjust quantity to Min / Mult value
Min: 10 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryTrimmer Resistors - Through Hole
Series3386
Termination StylePC Pin
ProductSingle Turn
Number of Turns1
Resistance50 kOhms
AdjustmentTop Slot
Power Rating500 mW (1/2 W)
Voltage Rating300 V
Tolerance10 %
Temperature Coefficient100 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Element TypeCermet
Height10.41 mm
Length9.53 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TradenameTrimpot
TypeSingle-Turn 3/8 in Square Trimpot Trimmer Resistor
Width9.53 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533408050
  • TARIC8533409000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead (7439-92-1)

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.