SFR16S0001001FR500

22 Vishay / BC Components
Reference Only
Metal Film Resistors - Through Hole 1/2watt 1Kohms 1%
Availability

Standard: 20,000 In Stock

Additional 5,000 available 14-Jun-24

Product Details

Datasheet

22

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

20,000 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

$0.0277
$138.50
$0.0267
$267.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 5,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesSFR16S
Resistance1 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Diameter1.9 mm
Length3.5 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors General Purpose
TypeFixed Resistor
Lead Diameter0.45 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210090
  • TARIC8533210000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.