RCP-5SPFFV-TCU7001

RCP-5SPFFV-TCU7001 Amphenol LTW
Reference Only
Modular Connectors / Ethernet Connectors RJ45 C Size Waterproof
Availability

Standard: 50 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

50 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$8.63
$8.63
$8.46
$42.30
$7.09
$177.25
$6.68
$334.00
$6.55
$655.00
$5.64
$2,820.00
$5.53
$5,530.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeField
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP67
Current Rating1.5 A
Voltage Rating57 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
ColorBlack
LED L / R Color-
Tab DirectionUser Selectable
SeriesRJ45
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # AliasesLTWRCP-5SPFFV-TCU7001

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694030
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.