MS27473T8B35P-LC

88-543246-35P Amphenol Aerospace
Reference Only
Circular MIL Spec Connector 6P SZ 8 PLUG CBL MNT PIN
Availability

0 In Stock

27 Ship in 7 Days

Product Details

Datasheet

88-543246-35P

RoHS/Lead

RoHS Non Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
27 Ship in 7 Days
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$39.70
$39.70
$33.55
$67.10
$30.16
$150.80
$28.89
$288.90
$27.69
$692.25
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderWithout Pin Contacts
Insert Arrangement08-35
ProductPlugs
Shell Size8
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Contact PlatingGold
SeriesMS 38999 II
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • TARIC8536699099
  • RoHS CompliantNo
    RoHS Non Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.