MS27467T15F97PA

MS27467T15F97PA Amphenol Aerospace
Reference Only
Circular MIL Spec Connector 12P Sz 15 Straight Plug Pin
Availability

0 In Stock

Product Details

Datasheet

MS27467T15F97PA

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 16 Wks

Quantity
Price
Ext. Price

$70.98
$70.98
$64.83
$129.66
$61.44
$307.20
$59.23
$592.30
$57.15
$1,428.75

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement15-97
ProductPlugs
Shell Size15
Shell StyleStraight
MIL TypeMIL-DTL-38999 I
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesLJTR
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-542649-97E

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.