BU-12BFFA-LL7001

BU-12BFFA-LL7001 Amphenol LTW
Reference Only
Standard Circular Connector ASSY LOCK 12PIN F CONN F PIN
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$10.11
$1,011.00
$8.68
$4,340.00
$8.35
$8,350.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
Number of Positions12 Position
IP RatingIP67
SeriesB
PackagingEach
Current Rating2 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesLTWBU-12BFFA-LL7001

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption Number6c
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.