21-033102-024

21-033102-024 Amphenol Aerospace
Reference Only
Circular MIL Spec Contacts COAX CONTACT
Availability

Standard: 292 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Contains Lead

Available Packaging

Standard

ECAD Model

292 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

$55.57
$55.57
$52.92
$529.20
$51.88
$1,297.00
$50.87
$2,543.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-38999 I, III
Contact GenderPin (Socket Center)
Contact Size8
Wire Gauge10 AWG - 8 AWG
Contact PlatingNickel
Contact TypeCoax
SeriesLJT-R / TV-R / SJT-R
PackagingEach
Product TypeCircular MIL Spec Contacts
ProductContacts
SubcategoryCircular Connectors

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538908140
  • TARIC8536691000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsYes
    Contains Lead
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.