M55116/14-4 Amphenol Nexus Technologies
Reference Only
Phone Connectors M55116/14-4
Availability

Standard: 0 In Stock

Product Details

Datasheet

M55116/14-4

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$27.89
$27.89
$26.56
$265.60
$26.04
$651.00
$25.53
$1,276.50
$25.00
$2,500.00
$24.30
$6,075.00
$23.83
$11,915.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions6 Position
Mounting StyleCable
Termination StyleSolder
PackagingEach
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
Part # AliasesM55116/14-4

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.