WTDXA40SJT

WTDXA40SJT AirBorn
Reference Only
Rectangular MIL Spec Connectors CONNECTOR, W SERIES
Availability

Standard: 4 In Stock

Product Details

Datasheet

WTDXA40SJT

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

4 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$109.27
$109.27
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAirBorn
Product CategoryRectangular MIL Spec Connectors
ProductReceptacles
Number of Positions40 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting StylePCB Mount
Contact GenderSocket (Female)
Contact PlatingGold
SeriesW Series
Mounting AngleStraight
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Pitch2.54 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameW Series
Wire Gauge - AWG22 AWG

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.