31-4541-RFX

031-4541-RFX Amphenol RF
Reference Only
RF Connectors / Coaxial Connectors STRT CLMP PLG 58/62 8241 8263 8279
Availability

Standard: 0 In Stock

Product Details

Datasheet

031-4541-RFX

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$5.99
$599.00
$5.87
$1,467.50
$4.79
$2,395.00
$3.73
$3,730.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleClamp
OrientationStraight
Cable TypeRG-59
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Part # Aliases031-4541-RFX

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694010
  • TARIC8536691000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.