031-71008-1RFX

031-71008-1RFX Amphenol RF
Reference Only
RF Connectors / Coaxial Connectors 75ohm BNC CRIMP PLUG
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 8 Wks

Quantity
Price
Ext. Price

$2.51
$251.00
$2.47
$370.50
$2.32
$580.00
$2.11
$1,055.00
$1.80
$1,800.00
$1.69
$4,225.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency2 GHz
Termination StyleCrimp
OrientationStraight
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismBayonet
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesBNC
SubcategoryRF Interconnects
Part # Aliases031-71008-1RFX

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694010
  • TARIC8536691000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.