031-6002-RFX

031-6002-RFX Amphenol RF
Reference Only
RF Connectors / Coaxial Connectors R/A PLG LMR400/7810A 9913 8214
Availability

Standard: 0 In Stock

Product Details

Datasheet

031-6002-RFX

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 14 Wks

Quantity
Price
Ext. Price

$7.41
$741.00
$7.21
$1,442.00
$7.07
$2,121.00
$6.93
$3,465.00
$6.51
$6,510.00
$6.34
$12,680.00
Please adjust quantity to Min / Mult value
Min: 100 / Mult: 100

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTNC
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationRight Angle
Cable TypeLMR-400, Belden 7810A/8214/9913
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTNC
SubcategoryRF Interconnects
Part # Aliases031-6002-RFX

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694010
  • TARIC8536691000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.