000-46650-51RFX

000-46650-51RFX Amphenol RF
Reference Only
RF Terminators TERMINATOR PLUG 50 ohm 1 watt
Availability

Standard: 0 In Stock

Additional 1,282 available 13-Jun-24

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$4.84
$9.68
$3.83
$38.30
$3.75
$93.75
$3.60
$180.00
$3.43
$343.00
$3.01
$752.50
$2.93
$1,465.00
Please adjust quantity to Min / Mult value
Min: 2 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesBNC
GenderPlug
Impedance50 Ohms
Maximum Frequency4 GHz
Body MaterialBrass
Body FinishNickel
Contact MaterialBrass
Contact PlatingGold
PackagingEach
Product TypeRF Terminators
SeriesBNC
SubcategoryRF Interconnects
Part # Aliases000-46650-51RFX

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694010
  • TARIC8536691000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.