KOA Speer MF, MFS, and RK Leaded Resistors
KOA Speer MF, MFS, and RK Leaded Resistors are RoHS compliant, AEC-Q200 qualified, and meet MIL-R-22684 requirements. These devices are general purpose semi-precison metal film resistors with lead free terminations. The MF, MFS, and RK resistors feature an operating temperature range from -55°C to +155°C and tolerances of ±0.5%, ±1%, ±2%, and ±5%. These resistors come with a maximum power rating of 1W and a maximum working voltage of 1000V. Typical applications include audio and video equipment, consumer electronics, industrial control systems, measurement and test instruments, and power supplies and battery chargers.
Features
- AEC-Q200 qualified options available
- Automatic insertion compatible
- Lead free terminations
- MIL-R-22684 compliant
- RoHS compliant
- Semi precision metal film construction
- Twice the power rating in MFS series
Applications
- Audio and video equipment
- Consumer electronics
- Industrial control systems
- Measurement and test instruments
- Power supplies and battery chargers