KOA Speer BPR Rectangular Metal Plate Resistors

KOA Speer BPR Rectangular Metal Plate Resistors are RoHS compliant and have lead free terminations. These resistors have low inductance and are space saving. The BPR resistors feature a power rating range from 2W to 10W and an operating temperature range from -40°C to +200°C. These devices come with a resistance tolerance of ±5% and ±10% and an operating resistance range from 0.01Ω to 0.68Ω. Typical applications include DC/DC converters, welding equipment, solar power systems, and smart energy meters.

Features

  • Automation friendly assembly design
  • Ceramic housing construction
  • Compact and space saving design
  • Designed for current sensing applications
  • Flame retardant enclosure
  • Lead free terminal finish
  • Low inductance characteristics
  • RoHS compliant construction

Applications

  • Automotive Electronic Control Units (ECUs)
  • Battery Management Systems (BMS)
  • DC-DC converters
  • Electric vehicle powertrain systems
  • Industrial power supplies
  • Inverters and converters
  • Motor control circuits
  • Renewable energy equipment
  • Smart energy meters
  • Solar power systems
  • Uninterruptible Power Supplies (UPS)
  • Welding equipment

Technical Specifications

Parameters Values
Power Rating Range 2W to 10W
Operating Temperature Range -40°C to +200°C
Maximum Temperature Coefficient of Resistance ±350ppm/°C
Resistance Range 0.01Ω to 0.68Ω
Resistance Tolerance ±5% and ±10%