TE Connectivity GEMnet Multi-Gigabit Differential Connectors
TE Connectivity GEMnet Multi-Gigabit Differential Connectors are designed for high-speed data transmission with bandwidth up to 15GHz and data rates up to 56Gbps for automotive and transportation requirements. These connectors are available in 1, 2, 4, and 6 port configurations with 90° and 180° terminals. The GEMnet connectors support Ethernet and SerDes protocols, including 100BASE-T1 to 25GBASE-T1, along with PCIe, USB, and MIPI A-PHY, enabling integration across high-speed networks. These differential connectors incorporate multiple contact points for improved EMI performance and meet LV214 and USCAR requirements, with applications in autonomous driving, connected vehicles, and infotainment.
Features
- Automotive-qualified design
- Dual locking mechanism
- High EMI performance
- Multi-port configurations
- Optional Connector Position Assurance (CPA) for secure locking
- Supports Ethernet and SerDes protocols
Applications
- Autonomous driving
- LiDAR
- Radar
- Connected vehicle
- Domain ECU (ADAS, infotainment)
- High performance computer
- Zonal controller
- Infotainment
- 8K / high-resolution displays
- USB
Technical Specifications
| Parameters | Values |
|---|---|
| Available Port Options | 1,2,4, and 6 |
| Bandwidth | 15GHz |
| Data Rates | Up to 56Gbps |
| Durability | Up to 25 mating cycles |
| Isolation Resistance | ≥100mΩ |
| Operating Temperature Range | -40°C to +105°C |