TE Connectivity AXICOM IM Relays

TE Connectivity AXICOM IM signal relays are small, versatile electromechanical relays that support multiple contact configurations. The low coil power consumption is supporting high density relay applications reducing overall power consumption. The relay is very shock resistant (up to 300 g force) which is aligned with industrial and some automotive applications.

Features

  • Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2
  • Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
  • Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
  • High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
  • High mechanical shock resistance up to 50g functional

Applications

  • Automotive infotainment systems
  • 5G Network systems
  • Modems
  • Test equipment
  • 5G Wireless infrastructure
  • Antenna switching
  • 5G High speed routers
  • Medical ultrasound equipment
  • Printers
  • IP phones
  • Smart Thermostats
  • Emergency lighting
  • Fire & security control
  • Cameras