Vishay Vishay Standard Lug Sensors NTC Thermistors

Vishay NTC thermistor chip is soldered to AWG#26 multi-stranded silver plated copper leads with ETFE insulation and insulated with epoxy coating. The insulated sensor is attached to a tin plated copper ring lug via a middle buffer layer. The lead wires are twisted.

Features

  • 150 °C long term stability (5000 h dry heat) 
  • Easy mounting using ring tongue terminal 
  • Rugged construction 
  • Cable with ETFE insulation according to NEMA HP-3, type Z, rated 600 VRMS, cable test
    voltage 3.4 kV 
  • AEC-Q200 qualified (grade 1) 
  • UL recognized, file E148885 (UL category XGPU2) 
  • Material categorization

Applications

  • Suitable for surface sensing applications, especially when a good electrical insulation and a good thermal contact with the chassis is required for: 
    • Automotive equipment 
    • EV and battery management 
    • Power electronics, heat sink 
    • Consumer appliances