Souriau UTO Series Circular Connectors
Souriau UTO Series Circular Connectors are ideal for use in harsh environmental conditions such as high vibration levels, water, and shock. These connectors have a long life expectancy and reduce the need for connector maintenance. The connectors have 1/3 bayonet coupling and an audible click that allows for quick and guaranteed connection every time. These connectors are IP 68/69K sealed. UTO connectors are compliant with most major electrical IEC and UL standards and find application in robotics, mining, railway, and traffic monitoring.
Features
- Compliant with RoHS and REACH standards
- Corrosion resistant
- IP68/69K sealed
- Long life expectancy
- Resistance to high vibrations and shock
- Shielding capacity
- Uses contacts that are fully compatible with UTS and UTG series
Applications
- Building automation and control
- Energy and power
- Measurement and instrumentation
- Mining
- Railway
- Robotics
- Telecom
- Traffic monitoring
Technical Specifications
Parameters | Values |
---|---|
Operating temperature range | -40°C to +105°C |
Shielding effectiveness | 65dB at 100MHz |
Durability | 500 mating and unmatings |
Number of positions | 3 to 61 |