Souriau CLIPPER Series Industrial Plastic Connectors
Souriau CLIPPER Series Industrial Plastic Connectors feature a 1/2 turn bayonet coupling that allows quick and safe connection to the system. The CLIPPER series industrial connectors have a scoop-proof design that protects the contacts from damage, reducing labor time, and installation costs. These connectors have a contact resistance of <10mW and are IP68/IP69K rated. The CLIPPER series connectors operate at a temperature range from -40°C to +125°C and have a durability of 250 cycles. These CLIPPER series industrial connectors are ideal for various applications, including communications, instrumentation, machinery, and robotics.
Features
- 1/2 turn bayonet coupling allows quick and safe connection to the system
- Halogen-free
- IEC and UL-rated
- No extraction or insertion tools needed
- RoHS and REACH compliant
- Scoop-proof design protects the contacts from damage, reducing labor time, and installation cost
- Waterproof, corrosion-proof, and UV-resistant
Applications
- Building automation and control
- Communications
- Energy and power
- Instrumentation
- Machinery
- Off-road vehicles
- Robotics
- Traffic monitoring
Technical Specifications
Parameters | Values |
---|---|
Contact resistance | <10mW |
Durability | 250 cycles |
Minimum withstand voltage | 1500Vrms |
Frequency range | 10Hz to 2000Hz |
Operating temperature range | -40°C to +125°C |
Video
This TTI Tech Specs video explains that the Souriau CLIPPER series are durable plastic connectors that are interchangeable with other MIL-C-5015 connectors, reducing cost without compromising performance, even in harsh conditions.
See video transcript below
Video Transcript
Fun fact: I use clippers to cut my own hair. It’s a quick and cost-effective way to get exactly the hair cut I want. Likewise, you can use Eaton’s Souriau CLIPPER series of connectors for a quick and cost-effective connectivity solution in industrial applications. The CLIPPER series are durable plastic connectors that are interchangeable with other MIL-C-5015 connectors, reducing cost without compromising performance, even in harsh conditions.
CLIPPER series connectors feature a ½ turn bayonet coupling with audible feedback and a scoop proof design to prevent damage during mating. They’re available with sealing up to IP69K, salt spray resistance greater than 1000 hours, and are UV resistant and corrosion proof for excellent life expectancy in harsh indoor and outdoor applications. A unique plate retention system safely secures contacts while allowing for tool-free insertion and removal to reduce installation complexity, time, and cost.