Phoenix Contact CHARX Connect AC & DC Charging Cables
Phoenix Contact CHARX Connect AC and DC Charging Cables are designed for fast charging stations and are used for fast AC and DC electric vehicle charging. In addition to type 1 and type 2 CCS (Combined Charging System) charging cables, Phoenix Contact also provides China's GB/T standard. The charging powers of up to 500kW are achieved with the aid of cooled high-power charging connectors. This allows vehicle batteries to be charged at an HPC charging station within a matter of minutes to quickly top up the travel range.
The CHARX Connect AC and DC Charging Cables can be handled conveniently due to the ergonomic design and are suitable charging cables for every application, from the carport to the charging park. These charging cables are safe against overheating with temperature measurement at every DC power contact. The CHARX connect AC and DC charging cables are developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001. These DC charging cables come with a Lower power range – CCS C-Line, a Medium power range, and an Upper power range – High Power Charging (HPC).
Features
- 500,000W in one cooled charging controller
- Complete product range for CCS type 1, CCS type 2, and GB/T
- Convenient handling due to the ergonomic design
- Fast and convenient charging even at home
- Safe against overheating with temperature measurement at every DC power contact
- Suitable for vehicle-to-grid and vehicle-to-home
- Up to 20kW ideal solution for charging power (AC cables)
- Up to 80kW ideal solution for charging power (DC cables)
Applications
- Company
- Gas stations
- HPC fast charging parks
- Private carports
- Public parking garages
- Public parking lots
- Restaurant and retail parking lots
- Rest areas on freeways and expressways
- Service stations
Technical Specifications
Parameters | Lower power range | Medium power range | Upper power range/HPC |
---|---|---|---|
AC Charging Cables | |||
Charging Power | 5kW to 12kW | 5kW to 26.6kW | 4.4kW to 24.4kW |
Number of phases | Single-phase | Single-phase and 3-phase | Single-phase and 3-phase |
DC Charging Cables | |||
Charging standards | CCS type 1 and CCS type 2 | CCS type 1, CCS type 2, and GB/T | CCS type 1 and CCS type 2 |
Charging power (nominal operation) | 40kW to 80kW | 80kW to 250kW | 400kW to 500kW |
Scope | Private to semi-public | Semi-public to public | Public |