With board-to-board connectors from the FINEPITCH series, Phoenix Contact provides shielded and unshielded connectors for signal and data transmission. This allows you to realize individual PCB orientations with different designs, stack heights, and numbers of positions in compact 0.8 and 1.27 mm pitches.
Thanks to its double-sided contact system, the high-position FINEPITCH series offers the ideal solution for industrial PCB connections. You have maximum flexibility when it comes to arranging the PCBs in your device, and the wide range of FINEPITCH products enables space-saving signal and data transmission. In addition, the shielded versions offer excellent EMC properties.
Shielded board-to-board connectors with 0.8 mm pitch
Thanks to their innovative ScaleX contact system, board-to-board connectors from the FINEPITCH 0,8 series offer reliable high-speed data transmission. They are the ideal solution for robust PCB connections suitable for industrial use. The shielding provides very good EMC protection against interference, both from and to the outside.
Unshielded board-to-board connectors with 1.27 mm pitch
Board-to-board connectors from the FINEPITCH 1,27 series enable the robust connection of PCBs within the device. This allows you to design PCB orientations flexibly. Implement mezzanine and coplanar connections, mother-daughter cards, and connections with flat-ribbon cable.