Nexperia Small Signal Automotive MOSFETs
Nexperia Small Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These devices are offered in a wide range of package types for design flexibility, with leaded and leadless DFN (Dual Flat No-Lead) options. The leadless packages feature side-wettable flanks, allowing Automatic Optical Inspection (AOI) and improved solder joint quality.
Features
- Broad range of packages for optimum choice
- Full AEC-Q101 automotive compliance
- Growing portfolio in leaded and DFN packages:
- Industry-standard SOT223, SOT457, and SOT322 leaded package
- Leadless DFN2020 packages with side-wettable flanks
- Large portfolio of small-signal automotive MOSFETs
- Many parts qualified for 175ºC
- Replacement of larger packages:
- Performance improvements in wafer technology and in package technology, especially leadless (DFN) packages enable higher electrical and thermal performance on a smaller footprint
- Side-wettable flanks for optical solder inspection:
- Leadless packages contain tin-plated side contacts for automatic optical inspection (AOI) and improved solder joint quality
Applications
- Body control units:
- Doors
- Seat control
- Window lift
- Entertainment systems:
- Car radio
- Navigation
- Safety and control systems:
- Air bag
- LED lighting
Technical Specifications
Parameter | Value |
---|---|
Maximum drain current | 6A |
Voltage drain-source options | 20V, 30V, 40V, 60V, 70V, 80V, and 100V |
Thermal resistance | <10K/W |
Maximum junction temperature | +175°C |
Minimum drain-source on-state resistance | 15mΩ |
Electrostatic discharge | 2kV |