Nexperia Small Signal Automotive MOSFETs

Nexperia Small Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These devices are offered in a wide range of package types for design flexibility, with leaded and leadless DFN (Dual Flat No-Lead) options.  The leadless packages feature side-wettable flanks, allowing Automatic Optical Inspection (AOI) and improved solder joint quality.

Features

  • Broad range of packages for optimum choice
  • Full AEC-Q101 automotive compliance
  • Growing portfolio in leaded and DFN packages:
    • Industry-standard SOT223, SOT457, and SOT322 leaded package
    • Leadless DFN2020 packages with side-wettable flanks
  • Large portfolio of small-signal automotive MOSFETs
  • Many parts qualified for 175ºC
  • Replacement of larger packages:
    • Performance improvements in wafer technology and in package technology, especially leadless (DFN) packages enable higher electrical and thermal performance on a smaller footprint
  • Side-wettable flanks for optical solder inspection:
    • Leadless packages contain tin-plated side contacts for automatic optical inspection (AOI) and improved solder joint quality

Applications

  • Body control units:
    • Doors
    • Seat control
    • Window lift
  • Entertainment systems:
    • Car radio
    • Navigation
  • Safety and control systems:
    • Air bag 
    • LED lighting

Technical Specifications

Parameter Value
Maximum drain current 6A
Voltage drain-source options  20V, 30V, 40V, 60V, 70V, 80V, and 100V
Thermal resistance <10K/W
Maximum junction temperature +175°C
Minimum drain-source on-state resistance  15mΩ
Electrostatic discharge 2kV