Molex Squba Sealed Wire-to-Wire Connector System
Molex Squba Sealed Wire-to-Wire Connectors offer a UL-approved IP68-seal rating that prevents the ingress of dust and water to ensure a reliable connection, even in wet conditions. The low-profile positive latch on these Squba connectors prevents the wire from getting caught on the latch and damaging it. These connectors have a current carrying capacity of up to 14A and an operating temperature range from -40°C to +105°C, making them ideal for use in a variety of commercial vehicles, connected home, consumer, and industrial applications.
The Squba Sealed Wire-to-Wire Connectors feature weather caps that provide excellent protection and offer high reliability in many applications that experience rugged conditions and also guard against damage caused by frequent handling that could lead to end-product failure.
Features
- A protected, low-profile positive latch prevents the wire from getting caught on the latch and damaging it
- Clean-body terminals avoid seal punctures
- Halogen-free
- Mated housings offer receptacle and plug housings to fit the design need
- Pin-to-pin mapping from receptacle to PCB header that provides ready-to-use, plug-and-play connections.
- RoHS compliant
- Sealed components with an IP68 rating prevent ingress of dust and water to ensure reliable connection
- The miniature size of the connectors alleviates space constraints
- Voided circuit options offer design flexibility
- Weather caps protect seals from damage during shipping, handling, and use
Applications
- Commercial Vehicle:
- ATV
- Buses
- Forklifts
- Recreational
- Connected Home:
- Home automation systems
- Home health and wellness equipment
- Security and surveillance equipment
- Smart appliances
- Consumer:
- HVAC equipment
- Landscaping equipment
- Liquid dispensing equipment
- Industrial:
- Food processing equipment/plants
- Industrial controls
- Industrial machines and motors
- Robotics
Technical Specifications
Video
TTI Tech Specs video for Molex Squba Sealed Wire-to-Wire Connector System explains the feature of IP67 sealing for up to 10 circuits in space-constrained applications, ensuring a reliable connection in wet and dusty environments.
See the video transcript below
Video Transcript
If you are fed up with using bulky connectors to keep your connections sealed, then dive into the datasheets of scuba connectors from Molex. Scuba is a 1.8mm wire-to-wire connector system. It offers IP67 sealing for up to 10 circuits in space-constrained applications, ensuring a reliable connection in wet and dusty environments. The connectors carry up to 6A of current and not only do you get a tight pitch with Scuba, but the housing is compact and features a low-profile positive latch to prevent it from snagging on wires and getting damaged. The IP67 seals are achieved with an interface ring seal and a terminal mat seal, both of which are protected to prevent damage to the seal during assembly, handling, and in use. The housing seal caps also guide terminals during insertion to prevent them from puncturing the seal. All of this is designed into Molex scuba connectors to provide you with a reliable sealed connector system that fits in crowded designs.