Molex Mini50 Connection Systems delivers 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. The Mini50 sealed and unsealed wire-to-board receptacles allow device manufacturers to package circuits in tighter spaces by utilizing smaller pin, terminal, and wire sizes while reducing costs. The Mini50 unsealed connectors are the industry’s only interface that meets USCAR 050 standards. The integration of multiple devices in today’s transportation industry creates the need for harnesses with reduced weight, space, and cost. Molex’s Mini50 harnesses provide reliable performance in a limited space, making them ideal for applications within infotainment, lighting, and HVAC systems.