Molex Molex Micro-One Wire-to-Board Connector

Compact Molex Micro-One Wire-to-Board Connector with integrated ISL ensures proper terminal insertion and prevents accidental back-outs to achieve a secure electrical contact and improved mating retention in high-vibration applications.

Search all Molex Headers & Wire Housings

Features

  • Independent secondary lock (ISL) 
  • 2.00mm pitch low-profile design 
  • UL/CSA certified connectors 
  • Compatible with existing MicroClasp Terminals 
  • 2- to 8- circuit vertical and right-angle header assembly

Applications

  • Consumer 
    • Refrigerators 
    • Air conditioners 
    • Hot water gas heaters 
  • Industrial 
    • Power tools 
    • Test equipment 
    • Robots 
    • Factory automation 
    • Drones 
    • Vending machines