Molex HSAutoLink Interconnect Systems come with high-speed cable technology and adapt to the needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics). The “Connected Vehicle” industry has seen the rapid proliferation of in-vehicle cameras, digital high-resolution displays, and 24-bit color imagery. These products support multiple high-speed communication protocols such as LVDS (6Gbps – 3GHz per lane), USB 2.0, USB 3.1 (5Gbps), and DisplayPort. The HSAutoLink Interconnect Systems has the bandwidth to support advanced infotainment, telematics, and camera devices across the automotive and commercial vehicle industries.
The HSAutoLink I Interconnect System is available in 4 and 5 circuits and delivers data rates up to 2Gbps. The dependable HSAutoLink Interconnect System brings a proven, USCAR-30 compliant solution for point-to-point in-vehicle connections, complete with multiple keying options and full-length cable shielding for superior signal performance and reduced Electro-Magnetic Interference (EMI).
The HSAutoLink II Interconnect System is available in 6 and 12-circuit options and delivers data rates up to 5GBps. These rugged connectors support high-speed media protocols, including USB3.0, LVDS, USB2.0, and DisplayPort. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options.