Molex Contrinex Safetinex Safety Light Curtains

Molex Safetinex light curtains and access control barriers have been designed by Contrinex to provide high quality safeguarding for both personnel and machinery. The full range comprises light curtains of Type 2 or 4 according to the international standard ISO 13849. Resolution is suitable to protect hands (30 mm), fingers (14 mm) or full body (3 to 6 beams). A choice of standard or slim profile is also available in various lengths up to almost 2 meters. Our light curtains are produced in 5 different sites worldwide, allowing shorter lead times and greater cost efficiency. They are used in a wide variety of applications ranging from the industrial press machine to the pharmaceutical assembly line.

Features

  • Finger, hand and body access resolutions
  • Operating range from 0.25 – 50m
  • Protective heights from 142 to 1827 mm
  • Category 2 or 4 according to EN/ISO 13849-1
  • Certified TUV, CE and UL
  • IP 65 and IP 67
  • Permanent autocontrol
  • 2 channel selection
  • Low power consumption
     

Applications

  • Where finger and hand protection is required close to the hazardous area (point of operation) - machine tools, robots, hydraulic presses, automated stock management, weaving looms, etc.