The Molex H-DAC 64 single row connectors and headers were designed to offer a space-saving alternative to single row USCAR-designed connectors. The H-DAC 64 single row connection system meets all unsealed USCAR-2 class 2 requirements while offering a 33% reduction in package size.
This versatile product line consists of vertical and right angle 4-circuit headers, plus male and female in-line connectors available in 3 to 6 circuit configurations. Each terminal is capable of supporting both low-level signal as well as low-power applications up to 10.0A.