Kingbright AA1608 Mini PLCC-2 SMD LEDs
Kingbright AA1608 Mini PLCC-2 SMD LEDs exhibit an ultra-small footprint of 1.6mm x 0.8mm dimensions with 0.55mm pitch. The AA1608 LEDs feature low power consumption, a 120° viewing angle, and a moisture sensitivity level of 3. These SMD LEDs offer a broad range of colors such as hyper red, super-bright yellow, blue, green, and super-bright orange. The AA1608 SMD LEDs are RoHS compliant and Halogen-free. These SMD LEDs are ideally suitable for compact optoelectronic applications such as backlight, status indicators, home, and smart appliances, wearable and portable devices, and healthcare applications.
While handling the AA1608 SMD LEDs in order to avoid electrostatic discharge and power surges that can damage the LEDs, users are recommended to use a wrist band or anti-electrostatic glove. All devices, equipment, and machinery are advised to be electrically grounded while handling.
Features
- 1.6mm x 0.8mm dimensions with 0.55mm high (only minimum space required)
- 2000 pcs / reel package
- 3 moisture sensitivity level
- Halogen-free
- Low power consumption
- RoHS compliant
- Suitable for compact optoelectronic applications
Applications
- Backlight
- Home and smart appliances
- Healthcare applications
- Status indicator
- Wearable and portable devices
Specifications
Part Numbers | Color | Wavelength (nm) | Viewing Angle (°) | Forward Voltage (V) | Power Rating (mW) |
---|---|---|---|---|---|
AA1608CGSK | Green | 570 | 120 | 2.5 | 75 |
AA1608SESK | Orange | N/A | 120 | 2.5 | 75 |
AA1608SURSK | Red | 630 | 120 | 2.5 | 75 |
AA1608ZGSK-10MAV | Green | N/A | 120 | 3.4 | 82 |
AA1608SYSK | Bright Yellow | 590 | 120 | 2.5 | 75 |
AA1608QBS/D-10MAV | Blue | N/A | 120 | 3.5 | 80 |
AA1608VBS/A1-10MAV | Blue | 468 | 120 | 3.4 | 80 |
AA1608 LEDs Dimensions
AA1608 LEDs Reflow Soldering Profile
Video
This TTI Tech Specs video for Kingbright Miniature PLCC-2 SMD LEDs explains these SMD LEDs are ideally suitable for compact optoelectronic applications such as backlight, status indicators, home, and smart appliances, wearable and portable devices, and healthcare applications.
See video transcript below
Video Transcript
“Brilliantly sharp, wear gloves while handling,” might sound like the start of a knife infomercial, but once I add, “ultra-small footprint and broad range of colors” then you should know we’re talking about Kingbright’s AA1608 Mini PLCC-2 SMD LEDs. The LEDs have an industry standard 0603 footprint with a low profile, making them ideal for use in backlights, status indicators, wearables, healthcare applications, and other compact devices.
Even with their small size, they offer a high intensity output with a wide 120 degree viewing angle for easy viewing from off center and in any lighting condition. Kingbright AA1608 Mini PLCC-2 SMD LEDs are offered in the full color spectrum and cool white. They’re provided on tape and reel packaging for use with automated assembly processes and they’re compatible with reflow soldering for low-cost assembly.