Tested and Proven Tough

Harwin Datamate Connectors

Harwin Datamate Connectors Give You More Design Choices for Harsh Environments

Acceleration, vibration and shocks can damage electronics – but the right connector can help prevent failure in critical applications. Harwin’s Datamate high-performance 2mm pitch connector family has a proven track record of success in these extreme conditions. The Datamate range is capable of withstanding shocks of 100G for 6ms, vibrations of 10G for six hours and temperature ranges of -55°C to 125°C.

A wide variety of low-profile configurations and design features are available with contact options ranging from 3A to 40A current and 50Ω coax. Added security is available with jackscrew hardware options and lightweight metal backshells for EMI/RFI protection. Datamate provides a space saving solution for all variations of cable-to-board, board-to-board and cable-to-cable interconnect requirements. 

Resources

Learn how these miniature connectors not only reduce size and weight, but withstand high vibration, shock, and extreme temperatures. Watch our Tech Specs episode to find out why Datamate High Power connectors are ideal for aerospace and industrial applications.  Watch Video.

Harwin's families of high-reliability connector solutions give you options to consider for almost any design, including those where space and weight are at a premium. 

Harwin Mix-Tek Cable Housings

Datamate Mix-Tek Cable Housings

Maximize reliability and design flexibility with custom combinations of 2mm pitch signal and 4mm pitch power or coax connectors without the lead time. This high-reliability, high performance range has a proven track record in extreme conditions. Male and Female cable connector housings offer a variety of jackscrew options and can be specified in combination with 3A signal, 50Ω Coax, 20A or 40A power contacts. 

Harwin Datamate Coax Connectors

Datamate Mix-Tek Coax

Achieve reliable performance and easy assembly with the Datamate Coax range. Ganged connectors require just one connection which decreases production build time and increases assembly speed. The high-quality, high reliability 50Ω gold plated coaxial contacts are ideally suited for high vibration environments and multiple insertions. Mixed layout 3A signal and coax configurations maximize design flexibility. 

Harwin Datamate Power Connectors

Datamate Mix-Tek Power

Optimize SWaP for high-reliability applications with Datamate Mix-Tek Power connectors. This range offers a robust beryllium copper, gold plated connection with 20A or 40A contact options in a compact 4mm pitch package. Contacts are plated with 30 microinches (0.76µm) to meet military and aerospace requirements. Mixed layout 3A signal and 20 or 40A power configurations maximize design flexibility.

Harwin Datamate J-Tek Connectors

Datamate J-Tek

Discover the 2.00mm pitch J-Tek range for a secure and robust connection in rugged environments. Featuring robust stainless-steel jackscrews for increased signal integrity and maximum strain relief. Offering 3A per contact and capable of withstanding vibration of 10G, Shock of 100G and temperatures from -55°C to +125°C. 

Harwin Datamate T-Contact Connectors

Datamate T-Contact

The Datamate T-Contact pushes the boundaries of power capacity with signal connector technology. Harwin combines field proven Datamate J-Tek connectors with the T-Contact to increase the current capability to up to 8.5A per contact. More contact points on the 6-finger beryllium copper design improves resistance to shock and vibration and heavy gold plating increases durability to 1,000 operations.

Harwin Datamate Metal Backshells

Datamate Metal Backshells

Enhance connector performance and provide EMI/RFI screening for Datamate Mix-Tek and J-Tek connectors, these backshells are fully machined from aluminum alloy with electroless nickel plating and offer an RF attenuation rating of 10kHz to 400MHz at >30dBs. Male and female backshells are designed with a single large elliptical straight entry port that accepts signal, coax and power cables.