Cornell Dubilier DSF Series Supercapacitors
Cornell Dubilier DSF Series Supercapacitors offer higher voltage, greater power density, extremely low self-discharge rate, low ESR, and ultra-fast charging. These supercapacitors come with 17 different value or voltage combinations, ranging in capacitance from 1.5F to 600F, with voltage ratings of 3Vdc and 6Vdc. The DSF series supercapacitors are RoHS compliant with a shelf-life of 1000 hours with no voltage applied at 65°C. These DSF supercapacitors can operate within the temperature range from -40°C to +85°C with a high energy density of 24% more than 2.7V. Cornell Dubilier DSF series supercapacitors with a lifetime of more than 1000 hours can be used in solar/wind energy storage, energy harvesting, pulse power, UPS systems, and smart electric meters.
Features
- Higher energy density of 24% more than 2.7V
- Lightweight
- Low sensitivity to the number of charge-discharge cycles or discharge current
- Mechanical life of more than or up to 500,000 cycles
- Rapid charge and discharge with high power density and lower ESR
- RoHS compliant
- Shelf-life of 1000 hours with no voltage applied at 65°C
- Store energy as an electrostatic charge
- Ultra-low self-discharge current
Applications
- Audio systems
- Asset tracking
- Battery backup
- Energy harvesting
- LED displays
- Mechanical actuators
- Pulse power
- Smart electric meters
- UPS systems
Technical Specifications
Parameters | Values |
---|---|
Capacitance tolerance | -10% +30% (Q Tolerance) |
-20% +20% (M Tolerance) | |
Capacitance range | 1.5F to 600F |
Equivalent series resistance (ESR) | 3mΩ to 80mΩ |
Lifetime | 10 years @ ambient temperature |
Operating temperature range | -40°C to +85°C |
Storage temperature range | -40°C to +70°C |
Shelf life | 1000 hours with no voltage applied at 65°C |
Voltage ratings | 3Vdc, 6Vdc |