Today’s digital world runs on power – and interruptions of it cost time, money and business. Cornell Dubilier Supercapacitors not only reduce size and weight of your power sources but improve run-time and battery life, protect against power loss and provide unlimited discharge cycles.
You can depend on Cornell Dubilier Supercapacitors for rapid, reliable power for literally millions of duty cycles – even in demanding conditions.
Cornell Dubilier’s DSF Series Supercapacitors deliver higher voltage, greater power density, extremely low self-discharge rate, low ESR and ultra-fast charging.
The DGH Series includes 21 different value/voltage combinations, ranging in capacitance from 0.5F to 600F with voltage ratings from 2.7 to 5.5WVDC.
These supercapacitors can replace or extend battery life in on-board memory backup, offering higher power than batteries and greater energy than typical aluminum electrolytic capacitors.
VMF and VPF Hybrid LIC Supercapacitors provide 10F to 220F .capacitance values, low equivalent series resistance (ESR), high current handling and are rated up to 500,000 charge/discharge cycles
In this episode, learn about Cornell Dubilier’s DGH Supercapacitors, which offer working voltages of 2.7V and 5.5VDC, standard values up to 350F, ESR notably lower than competing capacitors and speedy charge and discharge rates.