Amphenol SV Microwave SMP Spring Bullets

Amphenol SV Microwave offers a complete line of SMP connectors that conform to DSCC 94007, 94008 and MIL-STD-348. The SMP connector was developed to meet an industry need for a smaller high frequency compact design that incorporated ease of use and functionality. The SMP spring bullet is at the heart of this offering. The spring loaded RF bullet allows for consistent RF response during gang mating from channel to channel.

Features

  • Eliminates gaps between bullet and shroud for maximum RF performance
  • Wide range of available sizes
  • Conforms to DSCC 94007, 94008, and MIL-STD-348

Applications

  • Military & Aerospace
  • Large-scale, blind-mate arrays