Amphenol ICC Minitek® Multipitch 1.50mm Wire-to-Board Connector System

The Amphenol ICC Minitek® Multipitch platform connector’s compact design addresses the growing demand for miniaturizing components. The connector system has single row and double row with active latching, and TPA and CPA features can be an optional. The connector has current carrying capacity of 2A and cable external diameter from 24 AWG to 28 AWG. 1.25mm single row connector is available in 2 to 15 positions with horizontal configurations. Double row is available in 10 to 30 positions. 1.5mm single row connector is available in 2 to 15 positions with horizontal configurations.

  • Inner active-latch
  • Connector Positioning Assurance (CPA)
  • Terminal-Position-Assurance (TPA)

Features

  • Housing with positive locking
  • Hold down features
  • Terminal-Position-Assurance (TPA)
  • Polarized mating geometry
  • Connector Positioning Assurance (CPA)

Applications

  • Steering Control Button
  • Infotainment
  • Lighting
  • Personal Care Devices (Air Dryer)
  • Home Care Devices (Cleaning Robot)
  • Home Automation (Alarm System)
  • Robotics
  • PLC
  • Power Tool