Amphenol RF AUTOMATE® Type A Mini-FAKRA Connectors

The Amphenol RF AUTOMATE® Type A Mini-FAKRA connector series, the latest in automotive interconnect technology, is a space-conscious, high-performance interface central to the next generation of vehicle applications. Supporting up to 20 Gbps data transmission, AUTOMATE connectors reduce installation space requirements by up to 80% compared to previous FAKRA products. Color coded housings provide visual guidance during the assembly process and mechanical keying options prevent mis-mating of connectors.

Search all Amphenol RF Connectors / Coaxial Connectors

Learn More About Amphenol RF AUTOMATE Type A Mini-FAKRA Breakout Cables

Features

  • Reduced package size, ideal for compact spaces
  • Supports data rates up to 20 Gbps
  • Low Engagement Forces
  • Impact Resistant

Applications

  • 360° Surround View Camera
  • Autonomous Vehicles
  • Advanced Driver Assistance Systems (ADAS)
  • GPS Navigation
  • 3D Instrument Cluster
  • High Bandwidth Infotainment
  • Remote Start and Vehicle Controls
  • V2X Communication
  • ECUs and Compute Modules