The Amphenol ACA-B reverse bayonet coupling is designed for commercial and industrial environments requiring a rugged bayonet style connector for heavy duty power and signal applications.
A comprehensive selection of insert arrangements and accessory hardware configurations are featured to accommodate heavy-duty, commercial wire and cable.
ACA-B is manufactured in accordance with SAE AS50151 and VG95234. The insulators are made of high quality polychloroprene material and can withstand temperatures of -55 to +125 degrees C. The rugged shell is made from aluminum alloy and plated with a variety of finishes to meet any application. Contact are machined from copper alloy or brass and can be plated with gold or silver.