This TTI Tech Specs video for Amphenol SSI P51 MediaSensor explains that the P51 MediaSensor pressure sensors are bulk, micro-machined, absolute, sealed, and gauge pressure sensors for both harsh and benign media with superior accuracy over an operating temperature of -40°C to 125°C.
See video transcript below
Video Transcript
While I might wish I could measure my stress when there’s a backup on the freeway on my drive home, I do need to manage literal stress in my projects. Depending on whether or not your pressure is figurative or literal, SSI Technologies’ P51 family of pressure sensors might help you with monitoring your pressure levels. The P51 MediaSensor pressure sensors are bulk, micro-machined, absolute, sealed, and gauge pressure sensors for both harsh and benign media with superior accuracy over an operating temperature of -40°C to 125°C.
These compact, robust sensors measure pressures from 3 PSI to 7,500 PSI and feature a response time of less than 1 millisecond. The P51 pressure sensors are RoHS and REACH compliant and are IATF certified. With chemical compatibilities including water, waste water, motor oil, diesel, hydraulic fluid, nitrogen, and air, these P51 MediaSensor family is well suited for a variety of automotive, industrial, and commercial applications.