To meet today’s rugged driving demands, Abracon offers an extensive range of crystals, oscillators and inductors for smooth driving in harsh environments. Providing enhanced efficiency, durability, performance and operating temperature range, these premium products are AEC-Q200 qualified from IATF 16949 production lines.
ABMxAIG Series Ceramic Base SMD Crystals are AEC-Q200 qualified, IATF 16949 production line certified and built to perform at operating temperatures of -40°C to +125°C.
ABS07AIG Series 32.768 KHz Ceramic Base SMD Crystals are AEC-Q200 qualified, RoHS/RoHS II compliant and come in a hermetically seam-sealed ceramic package.
Continuous Volt Oscillators are designed to support low-power and battery-powered designs requiring a reduced overall system power budget. These devices typically exhibit better EMI performance compared to commodity crystal oscillator solutions.
ACR Series Antennas offer a compact, low-profile design, while featuring omni-directional radiation patterns, providing consistent coverage over a broad area and service multiple providers. These antennas enable easy integration in wireless communication devices.