3M™ Power Clamp Branch Connector, 357 Series Y-Type and H-type IDC termination offer a time-saving, reliable, and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 20 to 18AWG and requiring 250V, 6.0-10.0A max. Common applications are field networking systems. The Y-type branching allows 1:2 signal splitting while the H-type branching allows 1:3 signal splitting.