3M™ Mini-Clamp Plug, 371 Series featuring IDC termination offer a time-saving, reliable, and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
3M™ Mini-Clamp Socket, 373 Series featuring IDC termination offer a time-saving, reliable, and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.