3M Branch Mini-Clamp Link Connector - 38A Series

3M™ Branch Mini-Clamp Link Connector, 38A Series enables branching into the main network wire (20 to 16 AWG) from sensor lines terminated by a 3M Mini-Clamp Connector. The branching function allows for a simpler system with direct-to-network connection, which helps to reduce cable usage and lower network latencies.

Features

  • Enables direct connection from sensor wires to network cables
  • Provides branching from main bus line to sensors via Mini-Clamp Connector
  • Enables a simpler systems with direct-to-network connector with less cable and lower latency
  • Compatible with network cable 18 to 22AWG
  • Easy, labor saving and reliable IDC termination
  • Easy field termination with no special wire preparation – no stripping, tinning or special tooling
  • Can terminate with a common pair of pliers
  • Latching mechanism maintains a reliable interconnection in demanding field applications
  • High number of mating cycles
  • See Regulatory Information Appendix (last page of Tech Data Sheet) for chemical compliance information

Applications

  • Factory automation applications
  • Automated production lines
  • Automated warehouses
  • Control systems in homes and buildings
  • Any application with pig-tailed sensors connecting into a main network