Part | Availability | Purchasing | RoHS/Lead | Product | Designed for | Mounting Style | Heatsink Material | Fin Style | Thermal Resistance | Length | Width | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: WA-T247-101E Mfr: WA-T247-101E Ohmite Availability: 46,010 Heat Sinks Heatsink for TO-247 BLK ANODIZED | 46,010 | Heat Sinks | TO-247 | Through Hole | Aluminum | Extruded Axial Fin | 7 C/W | 23.4 mm | 16 mm | 32 mm | ||
TTI: WA-T220-101E Mfr: WA-T220-101E Ohmite Availability: 2,975 Heat Sinks Heatsink for TO-220 BLK ANODIZED | 2,975 | Heat Sinks | TO-220 | Through Hole | Aluminum | Extruded Axial Fin | 10 C/W | 18.3 mm | 16 mm | 30.5 mm | ||
3,190 | Heat Sinks | TO-264, TO-247 | Snap On | Aluminum | Angled Fin | 3 C/W | 55 mm | 55.9 mm | 43.5 mm | |||
TTI: DA-T263-101E-TR Mfr: DA-T263-101E-TR Ohmite Availability: 16,250 Heat Sinks HEATSINK FOR TO-263 BLK ANODIZED | 16,250 | Heat Sinks | D2Pak (TO-263) | SMD/SMT | Aluminum | Extruded Axial Fin | 25.91 mm | 12.7 mm | 10.16 mm | |||
69 | Heat Sinks | TO-218, TO-220, TO-247 | Through Hole | Aluminum | Omnidirectional Fin | 3.1 C/W | 42 mm | 25 mm | 63.5 mm | |||
TTI: C247-025-1VE Mfr: C247-025-1VE Ohmite Availability: 470 Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL | 470 | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 25 mm | 18 mm | 38 mm | |||
TTI: C247-025-1AE Mfr: C247-025-1AE Ohmite Availability: 1,610 1,330 On Order Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL | 1,610 1,330 On Order | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 25 mm | 18 mm | 38 mm | |||
TTI: FA-T220-25E Mfr: FA-T220-25E Ohmite Availability: 46 1,176 Expected 05-Aug-24 Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED | 46 1,176 Expected 05-Aug-24 | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 4.7 C/W | 41.6 mm | 25 mm | 25.8 mm | ||
TTI: FA-T220-38E Mfr: FA-T220-38E Ohmite Availability: 1,770 Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED | 1,770 | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3.8 C/W | 41.6 mm | 25 mm | 38.1 mm | ||
85 210 Expected 09-May-24 | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 0.7 C/W | 139.7 mm | 120.1 mm | 66.8 mm | |||
471 | Heat Sinks | TO-247, TO-264 | Snap On | Aluminum | Extruded Axial Fin | 58 mm | 32 mm | 43.8 mm | ||||
TTI: WV-T247-101E Mfr: WV-T247-101E Ohmite Availability: 50 20 Expected 24-Jun-24 Heat Sinks Heatsink for TO-247 DEGREASED | 50 20 Expected 24-Jun-24 | Heat Sinks | TO-247 | Through Hole | Aluminum | Extruded Axial Fin | 12 C/W | 23.4 mm | 16 mm | 32 mm | ||
20 | Heat Sinks | TO-247 | Through Hole | Aluminum | Angled Fin | 60 mm | 25 mm | 38.6 mm | ||||
120 | Accessories and Hardware | TO-247, TO-264, SOT-227 | Clip | 35.3 mm | 11 mm | |||||||
TTI: C220-025-1AE Mfr: C220-025-1AE Ohmite Availability: 1,225 Heat Sinks HEATSINK FOR TO-220 1 CLIP, BLACK | 1,225 | Heat Sinks | TO-247 | Through Hole | Aluminum | 25 mm | 18 mm | 38 mm | ||||
5 | Heat Sinks | TO-247 | Snap On | Aluminum | Omnidirectional Fin | 8.6 C/W | 38 mm | 35.2 mm | 22 mm | |||
670 | Accessories and Hardware | TO-247 | Clip | 35.3 mm | 16.1 mm | 11 mm | ||||||
TTI: E2A-T247-38E Mfr: E2A-T247-38E Ohmite Availability: 140 Heat Sinks Black Anodized Heatsink for T247 | 140 | Heat Sinks | TO-247 | Through Hole | Aluminum | Straight Fin | 14 C/W | 16.3 mm | 16.3 mm | 38.1 mm | ||
5 | Heat Sinks | TO-220 | Through Hole | Aluminum | Extruded Axial Fin | 10 C/W | 18.3 mm | 16 mm | 30.5 mm | |||
107 | Heat Sinks | Solid State Relay - SSR | DIN Rail | Aluminum | Extruded Axial Fin | 2 C/W | 81 mm | 45 mm | 80 mm | |||
TTI: WA-T264-101E Mfr: WA-T264-101E Ohmite Availability: 460 Heat Sinks HTSNK TO-264 AUTOCLP BLK ANODIZED | 460 | Heat Sinks | TO-264 | Through Hole | Aluminum | Extruded Axial Fin | 11 C/W | 23.4 mm | 16 mm | 32 mm | ||
505 | Accessories and Hardware | Networking Heat Sink, PCI Heat Sink, SAN Heat Sink, XFP Cage | Snap On | Copper | 32 mm | 22 mm | 11.58 mm | |||||
165 | Heat Sinks | TO-218, TO-247, TO-247J, Max247 | Through Hole | Aluminum | Extruded Radial Fin | 3 C/W | 41.6 mm | 25 mm | 63.5 mm | |||
8 | Heat Sinks | Solid State Relay - SSR | Panel | Aluminum | Vertical Fin | 1 C/W | 132.1 mm | 76.2 mm | 114.3 mm | |||
7 | Heat Sinks | TO-220, TO-247, TO-264 | PCB | Aluminum | Pin Fin | 3.13 C/W | 55.1 mm | 31.5 mm | 38.6 mm |